LPF-90-24 | ||
---|---|---|
DigiKey Part Number | 1866-3230-ND | |
Manufacturer | ||
Manufacturer Product Number | LPF-90-24 | |
Description | LED DVR CCCV ACDC 14.4-24V 3.75A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.75A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LPF-90-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 14.4 ~ 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 90.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.60000 | ¥401.60 |
5 | ¥390.12400 | ¥1,950.62 |
10 | ¥372.91800 | ¥3,729.18 |
25 | ¥367.17800 | ¥9,179.45 |