RPD-60B | ||
---|---|---|
DigiKey Part Number | 1866-4009-ND | |
Manufacturer | ||
Manufacturer Product Number | RPD-60B | |
Description | AC/DC CONVERTER 5V 24V 54W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.5 A | |
Current - Output 2 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 65°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.36000 | ¥149.36 |
5 | ¥144.96800 | ¥724.84 |
10 | ¥140.57500 | ¥1,405.75 |
25 | ¥136.18160 | ¥3,404.54 |