PLN-100-24 | ||
---|---|---|
DigiKey Part Number | 1866-3839-ND | |
Manufacturer | ||
Manufacturer Product Number | PLN-100-24 | |
Description | LED DRVR CC/CV AC/DC 18-24V 4A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4A 18 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 18 ~ 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 88.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.87" L x 2.78" W x 1.38" H (200.0mm x 70.5mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.04000 | ¥444.04 |
5 | ¥431.32000 | ¥2,156.60 |
10 | ¥412.29000 | ¥4,122.90 |
25 | ¥405.94880 | ¥10,148.72 |