SS-82100-005 | |
---|---|
DigiKey Part Number | 1847-1159-ND |
Manufacturer | |
Manufacturer Product Number | SS-82100-005 |
Description | MOD JACK KEYSTONE CAT5E SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
EDA/CAD Models | SS-82100-005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | - | |
Exterior Housing Color | Silver | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | - | |
Ratings | Cat5e | |
Specifications | - | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥44.79800 | ¥447.98 |
25 | ¥42.42600 | ¥1,060.65 |
50 | ¥41.44080 | ¥2,072.04 |
100 | ¥39.46730 | ¥3,946.73 |
280 | ¥34.53379 | ¥9,669.46 |
560 | ¥33.54720 | ¥18,786.43 |
1,120 | ¥28.61375 | ¥32,047.40 |
2,520 | ¥26.64041 | ¥67,133.83 |