Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
433 In Stock | 1 : ¥11.22000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 1A (AC) | 125 V | - | Flat Key | All | 90° | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 11.80mm Dia | - | -25°C ~ 85°C | |||
108 In Stock | 1 : ¥65.12000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 2A (AC), 4A (DC) | 250 V | 28 V | Flat Key | All | 60° | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | - | -25°C ~ 85°C | |||
52 In Stock | 1 : ¥84.14000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 2A (AC/DC) | 125 V | 28 V | Flat Key | All | - | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | - | -20°C ~ 85°C | |||
31 In Stock | 1 : ¥93.57000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | All | - | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 19.00mm Dia | - | -20°C ~ 85°C | |||
98 In Stock | 1 : ¥84.47000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 4A (AC) | 125 V | - | Flat Key | All | 60° | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | - | -25°C ~ 85°C | |||
91 In Stock | 1 : ¥89.18000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | All | - | - | - | Panel Mount | Solder Lug | Circular - 19.00mm Dia | - | -20°C ~ 85°C | |||
100 In Stock | 1 : ¥90.00000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | All | 45° | - | - | Panel Mount | Solder Lug | Circular - 19.00mm Dia | - | -20°C ~ 85°C | |||
10 In Stock | 1 : ¥23.41000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 1A (AC) | 125 V | - | Flat Key | All | 90° | - | - | Panel Mount | Solder Lug | Circular - 11.80mm Dia | - | -25°C ~ 85°C | |||
18 In Stock | 1 : ¥26.75000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 500mA (AC/DC) | 250 V | 24 V | Flat Key | All | 90° | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 12.20mm Dia | - | -25°C ~ 85°C |