SW-R-K13A-A | ||
---|---|---|
DigiKey Part Number | 2057-SW-R-K13A-A-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-R-K13A-A | |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Depth Behind Flange | 27.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.88000 | ¥90.88 |
10 | ¥81.85500 | ¥818.55 |
25 | ¥78.42240 | ¥1,960.56 |
50 | ¥74.56720 | ¥3,728.36 |
100 | ¥71.56660 | ¥7,156.66 |
300 | ¥67.28133 | ¥20,184.40 |
500 | ¥62.13868 | ¥31,069.34 |
1,000 | ¥59.99605 | ¥59,996.05 |