SW-R-K10-A | ||
---|---|---|
DigiKey Part Number | 2057-SW-R-K10-A-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-R-K10-A | |
Description | SWITCH KEYLOCK 2POS SPST 4A 125V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position SPST 4A (AC/DC) 125 VAC 28 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Depth Behind Flange | 33.80mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.06000 | ¥90.06 |
10 | ¥81.14100 | ¥811.41 |
25 | ¥77.74200 | ¥1,943.55 |
50 | ¥73.91880 | ¥3,695.94 |
100 | ¥70.94500 | ¥7,094.50 |
300 | ¥66.69677 | ¥20,009.03 |
500 | ¥61.59894 | ¥30,799.47 |
1,000 | ¥59.47484 | ¥59,474.84 |