SW-R-K5-A | ||
---|---|---|
DigiKey Part Number | 2057-SW-R-K5-A-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-R-K5-A | |
Description | SWITCH KEYLOCK 2POS SPST 1A 125V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position SPST 1A (AC) 125 VAC DC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 11.80mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Depth Behind Flange | 19.50mm | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.41000 | ¥23.41 |
10 | ¥21.01600 | ¥210.16 |
25 | ¥19.85000 | ¥496.25 |
50 | ¥18.97840 | ¥948.92 |
100 | ¥18.01000 | ¥1,801.00 |
300 | ¥17.23527 | ¥5,170.58 |
500 | ¥15.87970 | ¥7,939.85 |
1,000 | ¥15.10508 | ¥15,105.08 |