SW-R-K4-A | ||
---|---|---|
DigiKey Part Number | 2057-SW-R-K4-A-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-R-K4-A | |
Description | SWITCH KEY 2POS SPST 500MA 250V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position SPST 500mA (AC/DC) 250 VAC 24 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Depth Behind Flange | 28.80mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.04700 | ¥230.47 |
25 | ¥21.77200 | ¥544.30 |
50 | ¥20.81620 | ¥1,040.81 |
100 | ¥19.75410 | ¥1,975.41 |
300 | ¥18.90450 | ¥5,671.35 |
500 | ¥17.41764 | ¥8,708.82 |
1,000 | ¥16.56799 | ¥16,567.99 |