Renesas Electronics Corporation Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,659 In Stock | 1 : ¥20.40000 Cut Tape (CT) 3,000 : ¥7.70090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 25 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 5-SOP | CSA, UL | ||
4,587 In Stock | 1 : ¥21.34000 Cut Tape (CT) 3,000 : ¥8.03573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 25 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 5-SOP | CSA, UL, VDE | ||
1,896 In Stock | 1 : ¥139.23000 Strip | - | Strip | Not For New Designs | Optical Coupling | 1 | 7500Vrms | 25kV/µs | 150ns, 150ns | 75ns | 50ns, 50ns | 2A, 2A | 2.5A | 1.56V | 25 mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 8-SOIC (0.543", 13.80mm Width) | 8-LSDIP | CSA, SEMKO, UL | ||
1,001 In Stock | 1 : ¥28.05000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 400ns, 400ns | 250ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, SEMKO, UL | ||
986 In Stock | 1 : ¥29.84000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 400ns, 400ns | 250ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | -40°C ~ 110°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | CSA, SEMKO, UL, VDE | ||
906 In Stock | 1 : ¥29.84000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 400ns, 400ns | 250ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, SEMKO, UL, VDE | ||
33 In Stock | 1 : ¥29.84000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 400ns, 400ns | 250ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, SEMKO, UL, VDE | ||
50 In Stock | 1 : ¥30.09000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 400ns, 400ns | 250ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, SEMKO, UL, VDE | ||
48 In Stock | 1 : ¥30.09000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 400ns, 400ns | 250ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | -40°C ~ 110°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | CSA, SEMKO, UL, VDE | ||
850 In Stock | 1 : ¥31.11000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 25 mA | - | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, SEMKO, UL | ||
60 In Stock | 1 : ¥31.11000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 400ns, 400ns | 250ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, SEMKO, UL | ||
1,000 In Stock | 1 : ¥31.37000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 25 mA | 15V ~ 30V | -40°C ~ 125°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | CSA, SEMKO, UL | ||
982 In Stock | 1 : ¥31.37000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 25 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, SEMKO, UL | ||
632 In Stock | 1 : ¥31.37000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 25 mA | 15V ~ 30V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, SEMKO, UL, VDE | ||
50 In Stock | 1 : ¥31.37000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 25 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, SEMKO, UL | ||
800 In Stock | 1 : ¥31.88000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 25 mA | 15V ~ 30V | -40°C ~ 125°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | CSA, SEMKO, UL, VDE | ||
900 In Stock | 1 : ¥32.64000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 25 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, SEMKO, UL, VDE | ||
50 In Stock | 1 : ¥37.23000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 400ns, 400ns | 250ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, SEMKO, UL, VDE | ||
240 In Stock | 1 : ¥38.00000 Tube | - | Tube | Not For New Designs | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 250ns, 250ns | 100ns | 50ns, 50ns | 2A, 2A | 2.5A | 1.56V | 25 mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, SEMKO, UL | ||
7,000 In Stock | 1 : ¥13.35000 Cut Tape (CT) 3,500 : ¥9.39019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 150ns, 150ns | 50ns | 6ns, 7ns | 400mA, 400mA | 600mA | 1.56V | 20 mA | 10V ~ 30V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | CSA, UL, VDE | ||
7,000 In Stock | 1 : ¥13.52000 Cut Tape (CT) 3,500 : ¥9.52627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 150ns, 150ns | 50ns | 6ns, 7ns | 400mA, 400mA | 600mA | 1.56V | 20 mA | 10V ~ 30V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | CSA, UL, VDE | ||
7,000 In Stock | 1 : ¥15.64000 Cut Tape (CT) 3,500 : ¥11.02327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 20 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | CSA, UL, VDE | ||
7,000 In Stock | 1 : ¥16.07000 Cut Tape (CT) 3,500 : ¥11.29545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 175ns, 175ns | 75ns | 40ns, 40ns | 2A, 2A | 2.5A | 1.56V | 20 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | CSA, UL, VDE | ||
2,000 In Stock | 1 : ¥26.78000 Cut Tape (CT) 2,000 : ¥11.49343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 150ns, 150ns | 50ns | 6ns, 7ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SDIP Gull Wing | CSA, SEMKO, UL, VDE | ||
2,000 In Stock | 1 : ¥27.03000 Cut Tape (CT) 2,000 : ¥11.60287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 150ns, 150ns | 50ns | 6ns, 7ns | 400mA, 400mA | 600mA | 1.56V | 25 mA | 10V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SDIP Gull Wing | CSA, SEMKO, UL, VDE |