RV1S9207ACCSP-10YV#KC0 | ||
---|---|---|
DigiKey Part Number | 559-RV1S9207ACCSP-10YV#KC0TR-ND - Tape & Reel (TR) 559-RV1S9207ACCSP-10YV#KC0CT-ND - Cut Tape (CT) 559-RV1S9207ACCSP-10YV#KC0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RV1S9207ACCSP-10YV#KC0 | |
Description | OPTOISO 5KV 1CH GATE DVR 5LSSO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 5-LSSO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.35900 | ¥123.59 |
25 | ¥12.01920 | ¥300.48 |
50 | ¥11.95980 | ¥597.99 |
100 | ¥10.68980 | ¥1,068.98 |
250 | ¥10.65888 | ¥2,664.72 |
500 | ¥10.49806 | ¥5,249.03 |
1,000 | ¥10.05239 | ¥10,052.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥9.52627 | ¥33,341.94 |
7,000 | ¥9.35914 | ¥65,513.98 |