PS9506L1-AX | ||
---|---|---|
DigiKey Part Number | 559-PS9506L1-AX-ND | |
Manufacturer | ||
Manufacturer Product Number | PS9506L1-AX | |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, SEMKO, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
50 | ¥21.09400 | ¥1,054.70 |
100 | ¥17.27660 | ¥1,727.66 |
500 | ¥14.56472 | ¥7,282.36 |
1,000 | ¥13.35939 | ¥13,359.39 |
2,000 | ¥12.80696 | ¥25,613.92 |
5,000 | ¥12.55581 | ¥62,779.05 |