PS9905-Y-AX | ||
---|---|---|
DigiKey Part Number | 559-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | PS9905-Y-AX | |
Description | OPTOISO 7.5KV 1CH GT DVR 8LSDIP | |
Customer Reference | ||
Detailed Description | 2.5A Gate Driver Optical Coupling 7500Vrms 1 Channel 8-LSDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | PS9905-Y-AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.543", 13.80mm Width) | |
Supplier Device Package | 8-LSDIP | |
Approval Agency | CSA, SEMKO, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.23000 | ¥139.23 |
10 | ¥105.02000 | ¥1,050.20 |
100 | ¥88.21570 | ¥8,821.57 |
500 | ¥81.01398 | ¥40,506.99 |
1,000 | ¥76.51322 | ¥76,513.22 |