PS9506L3-V-AX | ||
---|---|---|
DigiKey Part Number | 559-1659-ND | |
Manufacturer | ||
Manufacturer Product Number | PS9506L3-V-AX | |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP GW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, SEMKO, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.23000 | ¥37.23 |
50 | ¥26.32160 | ¥1,316.08 |
100 | ¥21.55900 | ¥2,155.90 |
500 | ¥18.17474 | ¥9,087.37 |
1,000 | ¥16.67071 | ¥16,670.71 |
2,000 | ¥15.98131 | ¥31,962.62 |
5,000 | ¥15.66795 | ¥78,339.75 |