Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,777 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.93236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3000Vrms | 300V/ns | - | 2ns | 8.3ns, 5ns | 5.4A, 9.8A | 5.4A, 9.8A | - | - | 4.5V ~ 20V | - | - | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | UL, VDE | |||
921 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥12.49520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 90ns, 90ns | - | 10ns, 15ns | 7.8A, 7.1A | - | - | - | 0V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
16,964 In Stock | 1 : ¥30.79000 Tube | Tube | Active | RF Coupling | 1 | 2500Vrms | 200kV/µs | 75ns, 75ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 4.2V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UL, VDE | |||
8,147 In Stock | 1 : ¥30.79000 Cut Tape (CT) 2,500 : ¥15.43866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 4.6V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
2,246 In Stock | 1 : ¥63.50000 Cut Tape (CT) 1,500 : ¥28.43155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 32ns, 18ns | 3A, 3A | 4A | 1.7V (Max) | 25 mA | 15V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | - | ||
24,266 In Stock | 1 : ¥21.59000 Cut Tape (CT) 2,500 : ¥14.36636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 4.2V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
3,147 In Stock | 1 : ¥30.79000 Tube | Tube | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 6.7V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
843 In Stock | 1 : ¥30.79000 Tube | Tube | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 4.6V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
3,339 In Stock | 1 : ¥70.72000 Cut Tape (CT) 850 : ¥35.88764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 250ns, 250ns | 100ns | 70ns, 50ns | 750mA, 1A | 2.5A | 1.55V | 20 mA | 15V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | |||
7,440 In Stock | 1 : ¥30.79000 Tube | - | Tube | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 20ns, 20ns (Max) | 250mA, 500mA | 500mA | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
2,442 In Stock | 1 : ¥49.26000 Cut Tape (CT) 1,000 : ¥26.00196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 25kV/µs | 60ns, 60ns | - | 20ns, 20ns | - | 4A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UR, VDE | |||
5,857 In Stock | 1 : ¥56.64000 Cut Tape (CT) 1,500 : ¥32.12520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 53ns | 13ns | 18ns, 18ns | - | 2.3A | - | - | 7.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | CSA, UR, VDE | |||
4,889 In Stock | 1 : ¥57.14000 Cut Tape (CT) 1,000 : ¥25.58410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 3000Vrms | 50kV/µs | 54ns, 54ns | - | 12ns, 12ns | - | 4A | - | - | 7.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CSA, UR, VDE | |||
738 In Stock | 1 : ¥38.42000 Tube | Tube | Active | RF Coupling | 1 | 2500Vrms | 200kV/µs | 75ns, 75ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 4.2V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UL, VDE |