4A Gate Driver RF Coupling 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8271AB-ISR

DigiKey Part Number
336-5538-2-ND - Tape & Reel (TR)
336-5538-1-ND - Cut Tape (CT)
336-5538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8271AB-ISR
Description
DGTL ISO 2.5KV 1CH GT DVR 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4A Gate Driver RF Coupling 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
10.5ns, 13.3ns
Mfr
Current - Output High, Low
1.8A, 4A
Series
Current - Peak Output
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
4.6V ~ 30V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
RF Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Isolation
2500Vrms
Supplier Device Package
8-SOIC
Common Mode Transient Immunity (Min)
150kV/µs
Approval Agency
CQC, CSA, UR, VDE
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Base Product Number
Pulse Width Distortion (Max)
8ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,627
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.27000¥30.27
10¥22.80000¥228.00
25¥20.92640¥523.16
100¥18.86970¥1,886.97
250¥17.88900¥4,472.25
500¥17.71434¥8,857.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.29705¥40,742.62
5,000¥15.98736¥79,936.80
Manufacturers Standard Package