1ED020I12F2XUMA1 | ||
---|---|---|
DigiKey Part Number | 1ED020I12F2XUMA1TR-ND - Tape & Reel (TR) 1ED020I12F2XUMA1CT-ND - Cut Tape (CT) 1ED020I12F2XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1ED020I12F2XUMA1 | |
Description | DGT ISO 4.5KV 1CH GT DVR DSO16 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-16-15 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1ED020I12F2XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4500Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 50ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥22.99400 | ¥229.94 |
25 | ¥21.73840 | ¥543.46 |
100 | ¥18.83880 | ¥1,883.88 |
250 | ¥17.87272 | ¥4,468.18 |
500 | ¥17.00878 | ¥8,504.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.00878 | ¥17,008.78 |