IGBT Trench Field Stop 600 V 40 A 170 W Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 40 A 170 W Surface Mount PG-TO263-3
PG-T0263-3

IKB20N60H3ATMA1

DigiKey Part Number
448-IKB20N60H3ATMA1TR-ND - Tape & Reel (TR)
448-IKB20N60H3ATMA1CT-ND - Cut Tape (CT)
448-IKB20N60H3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IKB20N60H3ATMA1
Description
IGBT TRENCH FS 600V 40A TO263-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 40 A 170 W Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IKB20N60H3ATMA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
690µJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
120 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
16ns/194ns
Part Status
Active
Test Condition
400V, 20A, 14.6Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
112 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
40 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
80 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 20A
Supplier Device Package
PG-TO263-3
Power - Max
170 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,216
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.52000¥29.52
10¥19.09500¥190.95
100¥13.16340¥1,316.34
500¥10.62728¥5,313.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.81235¥9,812.35
2,000¥9.12718¥18,254.36
3,000¥8.77824¥26,334.72
5,000¥8.38629¥41,931.45
7,000¥8.15426¥57,079.82
10,000¥7.92888¥79,288.80
Manufacturers Standard Package