IGBT Trench Field Stop 600 V 80 A 306 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 80 A 306 W Through Hole PG-TO247-3-1
IPW65R095C7XKSA1

IKW40N60H3FKSA1

DigiKey Part Number
IKW40N60H3FKSA1-ND
Manufacturer
Manufacturer Product Number
IKW40N60H3FKSA1
Description
IGBT TRENCH FS 600V 80A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 306 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IKW40N60H3FKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
1.68mJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
223 nC
Packaging
Tube
Td (on/off) @ 25°C
19ns/197ns
Part Status
Active
Test Condition
400V, 40A, 7.9Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
124 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 40A
Supplier Device Package
PG-TO247-3-1
Power - Max
306 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.63000¥59.63
30¥33.73067¥1,011.92
120¥28.03250¥3,363.90
510¥23.85392¥12,165.50
1,020¥22.32956¥22,776.15
2,010¥21.07360¥42,357.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.