PCA9617ATPZ

DigiKey Part Number
568-10953-2-ND - Tape & Reel (TR)
568-10953-1-ND - Cut Tape (CT)
568-10953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9617ATPZ
Description
IC REDRIVER I2C 1CH 1MHZ 8HWSON
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1MHz 8-HWSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
0.8V ~ 5.5V, 2.2V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥10.40200¥104.02
25¥9.87160¥246.79
100¥8.10890¥810.89
250¥7.58036¥1,895.09
500¥6.69892¥3,349.46
1,000¥5.28864¥5,288.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.93605¥19,744.20
8,000¥4.68925¥37,514.00
12,000¥4.51296¥54,155.52
Manufacturers Standard Package