TCA9555RTWR

DigiKey Part Number
296-24857-2-ND - Tape & Reel (TR)
296-24857-1-ND - Cut Tape (CT)
296-24857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9555RTWR
Description
IC XPNDR 400KHZ I2C SMBUS 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCA9555RTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥10.22100¥102.21
25¥9.70400¥242.60
100¥7.97180¥797.18
250¥7.45192¥1,862.98
500¥6.58546¥3,292.73
1,000¥5.19907¥5,199.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.85247¥14,557.41
6,000¥4.60985¥27,659.10
15,000¥4.43654¥66,548.10
Manufacturers Standard Package