
SMCJ45CA | |
|---|---|
DigiKey Part Number | SMCJ45CALFTR-ND - Tape & Reel (TR) SMCJ45CALFCT-ND - Cut Tape (CT) SMCJ45CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ45CA Models |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 20.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ45CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,872 | SMCJ45CA-E3/57TGICT-ND | ¥9.01000 | Direct |
| SMCJ45CA | Bourns Inc. | 8,313 | SMCJ45CABCT-ND | ¥9.01000 | Similar |
| SMLJ45CA | Bourns Inc. | 14,794 | 118-SMLJ45CACT-ND | ¥16.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.01200 | ¥50.12 |
| 100 | ¥3.25670 | ¥325.67 |
| 500 | ¥2.49902 | ¥1,249.51 |
| 1,000 | ¥2.25498 | ¥2,254.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.62059 | ¥4,861.77 |
| 6,000 | ¥1.49038 | ¥8,942.28 |
| 9,000 | ¥1.43587 | ¥12,922.83 |









