
CX0805MRX7R0BB103 | |
|---|---|
DigiKey Part Number | 311-1239-2-ND - Tape & Reel (TR) 311-1239-1-ND - Cut Tape (CT) 311-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0805MRX7R0BB103 |
Description | CAP PASSTHRU 10000PF 100V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0805MRX7R0BB103 Models |
Category | Voltage - Rated 100V |
Manufacturer Pulse Electronics | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Pass Through | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 10000 pF | Height (Max) 0.037" (0.95mm) |
Tolerance ±20% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.55500 | ¥25.55 |
| 50 | ¥1.91200 | ¥95.60 |
| 100 | ¥1.71350 | ¥171.35 |
| 500 | ¥1.37976 | ¥689.88 |
| 1,000 | ¥1.27647 | ¥1,276.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.12174 | ¥4,486.96 |
| 8,000 | ¥1.06425 | ¥8,514.00 |
| 12,000 | ¥1.03544 | ¥12,425.28 |
| 20,000 | ¥1.00352 | ¥20,070.40 |
| 28,000 | ¥0.98486 | ¥27,576.08 |
| 40,000 | ¥0.96691 | ¥38,676.40 |










