PCAL6416AHF,128 | ||
---|---|---|
DigiKey Part Number | 568-9946-2-ND - Tape & Reel (TR) 568-9946-1-ND - Cut Tape (CT) 568-9946-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCAL6416AHF,128 | |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCAL6416AHF,128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83800 | ¥118.38 |
25 | ¥11.23360 | ¥280.84 |
100 | ¥9.22810 | ¥922.81 |
250 | ¥8.62640 | ¥2,156.60 |
500 | ¥7.62320 | ¥3,811.60 |
1,000 | ¥6.01835 | ¥6,018.35 |
2,500 | ¥5.61713 | ¥14,042.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥5.33627 | ¥32,017.62 |
12,000 | ¥5.13565 | ¥61,627.80 |