TCA9535PWR | ||
---|---|---|
DigiKey Part Number | 296-25129-2-ND - Tape & Reel (TR) 296-25129-1-ND - Cut Tape (CT) 296-25129-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCA9535PWR | |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TCA9535PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.30300 | ¥103.03 |
25 | ¥9.78240 | ¥244.56 |
100 | ¥8.03530 | ¥803.53 |
250 | ¥7.51156 | ¥1,877.89 |
500 | ¥6.63792 | ¥3,318.96 |
1,000 | ¥5.24052 | ¥5,240.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.89117 | ¥9,782.34 |
6,000 | ¥4.64660 | ¥27,879.60 |
10,000 | ¥4.47191 | ¥44,719.10 |