TLE9250XSJXUMA1 | ||
---|---|---|
DigiKey Part Number | TLE9250XSJXUMA1TR-ND - Tape & Reel (TR) TLE9250XSJXUMA1CT-ND - Cut Tape (CT) TLE9250XSJXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE9250XSJXUMA1 | |
Description | IC TRANSCEIVER 1/1 DSO-8 | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE9250XSJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.02700 | ¥120.27 |
25 | ¥11.34520 | ¥283.63 |
100 | ¥9.66570 | ¥966.57 |
250 | ¥9.07592 | ¥2,268.98 |
500 | ¥7.94140 | ¥3,970.70 |
1,000 | ¥6.57996 | ¥6,579.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.12618 | ¥15,315.45 |
5,000 | ¥5.89927 | ¥29,496.35 |
12,500 | ¥5.67238 | ¥70,904.75 |