MAX3232CPWR | |
---|---|
DigiKey Part Number | 296-13096-2-ND - Tape & Reel (TR) 296-13096-1-ND - Cut Tape (CT) 296-13096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232CPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.74800 | ¥67.48 |
25 | ¥6.40320 | ¥160.08 |
100 | ¥5.26050 | ¥526.05 |
250 | ¥4.91772 | ¥1,229.43 |
500 | ¥4.34586 | ¥2,172.93 |
1,000 | ¥3.43093 | ¥3,430.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.20218 | ¥6,404.36 |
6,000 | ¥3.04208 | ¥18,252.48 |
10,000 | ¥2.92772 | ¥29,277.20 |