LTC2864HS-1#PBF | ||
---|---|---|
DigiKey Part Number | LTC2864HS-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2864HS-1#PBF | |
Description | IC TRANSCEIVER FULL 1/1 14SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2864HS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.26000 | ¥43.26 |
10 | ¥38.87100 | ¥388.71 |
55 | ¥36.75255 | ¥2,021.39 |
110 | ¥31.85155 | ¥3,503.67 |
275 | ¥30.21815 | ¥8,309.99 |
550 | ¥27.11473 | ¥14,913.10 |
1,045 | ¥22.86779 | ¥23,896.84 |
2,530 | ¥21.72440 | ¥54,962.73 |