
DC0805T-10X | |
|---|---|
DigiKey Part Number | DC0805T-10X-ND |
Manufacturer | |
Manufacturer Product Number | DC0805T-10X |
Description | 10PC DISCRETE 0805 TO 300MIL TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | 0805 | |
Number of Positions | 2 | |
Pitch | - | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" x 0.100" (10.16mm x 2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |









