MAX4999ETJ+T | |
---|---|
DigiKey Part Number | MAX4999ETJ+TTR-ND - Tape & Reel (TR) MAX4999ETJ+TCT-ND - Cut Tape (CT) MAX4999ETJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4999ETJ+T |
Description | IC MULTIPLEXER 8X1 32TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 32-TQFN (5x5) |
EDA/CAD Models | MAX4999ETJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 12Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.2GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
10 | ¥52.59200 | ¥525.92 |
25 | ¥50.14600 | ¥1,253.65 |
100 | ¥43.54110 | ¥4,354.11 |
250 | ¥41.58432 | ¥10,396.08 |
500 | ¥37.91502 | ¥18,957.51 |
1,000 | ¥33.02275 | ¥33,022.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.79974 | ¥79,499.35 |