ADG774BRQZ

DigiKey Part Number
505-ADG774BRQZ-ND
Manufacturer
Manufacturer Product Number
ADG774BRQZ
Description
IC SWITCH SPDT X 4 2.2OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 2.2Ohm (Typ) 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG774BRQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
2.2Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 8ns
-3db Bandwidth
240MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
10pF, 20pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-75dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.48000¥45.48
10¥41.10400¥411.04
98¥34.03031¥3,334.97
294¥33.65833¥9,895.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.