TS5A23159RSER | |
---|---|
DigiKey Part Number | 296-20669-2-ND - Tape & Reel (TR) 296-20669-1-ND - Cut Tape (CT) 296-20669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23159RSER |
Description | IC SWITCH SPDTX2 900MOHM 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 900mOhm 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23159RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 13ns, 8ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | -7pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.29900 | ¥72.99 |
25 | ¥6.92600 | ¥173.15 |
100 | ¥5.68860 | ¥568.86 |
250 | ¥5.31772 | ¥1,329.43 |
500 | ¥4.69950 | ¥2,349.75 |
1,000 | ¥3.71012 | ¥3,710.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.46279 | ¥10,388.37 |
6,000 | ¥3.28964 | ¥19,737.84 |
15,000 | ¥3.16597 | ¥47,489.55 |