Instrumentation Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,952 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,300 : ¥10.83711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 9V/µs | 500 kHz | - | 10 pA | 3 mV | 800µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
3,264 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,300 : ¥10.83711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 9V/µs | 5 MHz | - | 10 pA | 500 µV | 800µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
667 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.83592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | - | - | 500 Hz | 400 pA | 9 µV | 1mA | 35 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
4,451 In Stock | 1 : ¥21.67000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | - | 2 pA | 22 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,728 In Stock | 1 : ¥22.74000 Cut Tape (CT) 3,000 : ¥10.41056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1V/µs | - | 6 kHz | 1.2 nA | 20 µV | 180µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,837 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥11.65694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 1 MHz | 35 nA | 40 µV | 200µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
7,053 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥11.65693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 1 MHz | 35 nA | 40 µV | 200µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
5,714 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥11.65694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 1 MHz | 35 nA | 40 µV | 200µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,564 In Stock | 1 : ¥23.64000 Cut Tape (CT) 250 : ¥16.03684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 5V/µs | - | 2 MHz | 0.5 pA | 250 µV | 415µA | 48 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
12,000 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥10.85835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 1.5V/µs | - | 600 kHz | 35 nA | 40 µV | 200µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3,906 In Stock | 1 : ¥24.38000 Cut Tape (CT) 2,500 : ¥12.23042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | Rail-to-Rail | 5V/µs | - | 2 MHz | 0.5 pA | 1 mV | - | 48 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
671 In Stock | 1 : ¥24.55000 Cut Tape (CT) 250 : ¥17.11956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1V/µs | - | 6 kHz | 1.2 nA | 20 µV | 180µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
22,651 In Stock | 1 : ¥24.79000 Cut Tape (CT) 2,500 : ¥12.43996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 5V/µs | - | 2 MHz | 0.5 pA | 250 µV | 415µA | 48 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
6,029 In Stock | 1 : ¥25.04000 Cut Tape (CT) 1,000 : ¥13.23399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.15V/µs | - | 200 kHz | 250 pA | 25 µV | 115µA | 4 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,153 In Stock | 1 : ¥25.04000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.15V/µs | - | 200 kHz | 250 pA | 25 µV | 115µA | 4 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
12,407 In Stock | 1 : ¥25.61000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 1.5V/µs | - | 600 kHz | 35 nA | 40 µV | 200µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,690 In Stock | 1 : ¥26.03000 Cut Tape (CT) 2,500 : ¥13.06858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.4V/µs | - | 200 kHz | 10 nA | 150 µV | 175µA | 10 mA | 2.7 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,894 In Stock | 1 : ¥27.67000 Cut Tape (CT) 3,000 : ¥13.87362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 1 MHz | 35 nA | 40 µV | 200µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
4,657 In Stock | 1 : ¥27.83000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 1 MHz | 35 nA | 40 µV | 200µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,831 In Stock | 1 : ¥27.83000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 1 MHz | 35 nA | 40 µV | 200µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,275 In Stock | 1 : ¥28.32000 Cut Tape (CT) 250 : ¥19.78876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 5V/µs | - | 2 MHz | 0.5 pA | 250 µV | 415µA | 48 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
690 In Stock | 1 : ¥28.41000 Cut Tape (CT) 2,500 : ¥14.24860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.4V/µs | - | 200 kHz | 10 nA | 150 µV | 175µA | 10 mA | 2.7 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
39,006 In Stock | 1 : ¥29.47000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.8V/µs | - | 250 kHz | 20 nA | 200 µV | 350µA | 13 mA | 2.2 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
8,156 In Stock | 1 : ¥29.47000 Cut Tape (CT) 1,000 : ¥15.55574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.011V/µs | - | 23 kHz | 1 pA | 3.5 mV | 33µA | 6 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,984 In Stock | 1 : ¥29.47000 Cut Tape (CT) 1,000 : ¥15.55574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.8V/µs | - | 250 kHz | 20 nA | 200 µV | 350µA | 13 mA | 2.2 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |