INA827AIDGKR | ||
---|---|---|
DigiKey Part Number | 296-30588-2-ND - Tape & Reel (TR) 296-30588-1-ND - Cut Tape (CT) 296-30588-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA827AIDGKR | |
Description | IC INST AMP 1 CIRCUIT 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA827AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥20.10640 | ¥502.66 |
100 | ¥17.13130 | ¥1,713.13 |
250 | ¥16.08540 | ¥4,021.35 |
500 | ¥14.07476 | ¥7,037.38 |
1,000 | ¥11.66187 | ¥11,661.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.85765 | ¥27,144.12 |
5,000 | ¥10.45551 | ¥52,277.55 |