MCP6N11T-001E/MNY | ||
---|---|---|
DigiKey Part Number | MCP6N11T-001E/MNYTR-ND - Tape & Reel (TR) MCP6N11T-001E/MNYCT-ND - Cut Tape (CT) MCP6N11T-001E/MNYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP6N11T-001E/MNY | |
Description | IC INST AMP 1 CIRCUIT 8TDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP6N11T-001E/MNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
25 | ¥12.06760 | ¥301.69 |
100 | ¥10.83630 | ¥1,083.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥10.83641 | ¥35,760.15 |