LT1719CS8#PBF | ||
---|---|---|
DigiKey Part Number | LT1719CS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1719CS8#PBF | |
Description | IC COMPARATOR 1 GEN PUR 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1719CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 2.5mV @ ±5V | |
Current - Input Bias (Max) | 6µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 9mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13ns | |
Hysteresis | 7mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.62700 | ¥506.27 |
25 | ¥48.27440 | ¥1,206.86 |
100 | ¥41.91530 | ¥4,191.53 |
300 | ¥40.03097 | ¥12,009.29 |
500 | ¥36.49892 | ¥18,249.46 |
1,000 | ¥31.78938 | ¥31,789.38 |
2,500 | ¥30.61200 | ¥76,530.00 |