Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV841MG/NOPB

DigiKey Part Number
LMV841MG/NOPBTR-ND - Tape & Reel (TR)
LMV841MG/NOPBCT-ND - Cut Tape (CT)
LMV841MG/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV841MG/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV841MG/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
1.03mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
37 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
0.3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,631
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.57000¥23.57
10¥17.59000¥175.90
25¥16.09680¥402.42
100¥14.45020¥1,445.02
250¥13.66568¥3,416.42
500¥13.38698¥6,693.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.80361¥12,803.61
2,000¥12.48331¥24,966.62
3,000¥12.32293¥36,968.79
5,000¥12.14513¥60,725.65
Manufacturers Standard Package