OPA2206ADT | |
---|---|
DigiKey Part Number | 296-OPA2206ADTTR-ND - Tape & Reel (TR) 296-OPA2206ADTCT-ND - Cut Tape (CT) 296-OPA2206ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2206ADT |
Description | OVP 40-V, LOW-POWER, LOW-NOISE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 220µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥37.88900 | ¥378.89 |
25 | ¥35.82120 | ¥895.53 |
100 | ¥31.04480 | ¥3,104.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.45308 | ¥7,363.27 |
500 | ¥26.42824 | ¥13,214.12 |
1,250 | ¥22.28882 | ¥27,861.03 |
2,500 | ¥21.17438 | ¥52,935.95 |