
OPA2277U | |
|---|---|
DigiKey Part Number | OPA2277U-ND |
Manufacturer | |
Manufacturer Product Number | OPA2277U |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277U Models |
Category | Current - Supply 790µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21912DR2G | onsemi | 1,482 | 488-NCS21912DR2GCT-ND | ¥18.11000 | Similar |
| TL062CDT | STMicroelectronics | 4,352 | 497-2194-1-ND | ¥3.31000 | Similar |
| TL082BCDT | STMicroelectronics | 5,006 | 497-11988-1-ND | ¥8.52000 | Similar |
| TL082BIYDT | STMicroelectronics | 41,067 | 497-10230-1-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.80000 | ¥112.80 |
| 10 | ¥88.80100 | ¥888.01 |
| 75 | ¥77.39267 | ¥5,804.45 |
| 150 | ¥74.74087 | ¥11,211.13 |
| 300 | ¥72.55820 | ¥21,767.46 |
| 525 | ¥71.08107 | ¥37,317.56 |
| 1,050 | ¥69.54573 | ¥73,023.02 |





