
TL082BIYDT | |
|---|---|
DigiKey Part Number | 497-10230-2-ND - Tape & Reel (TR) 497-10230-1-ND - Cut Tape (CT) 497-10230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082BIYDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082BIYDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 1.4mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.53200 | ¥45.32 |
| 25 | ¥4.07200 | ¥101.80 |
| 100 | ¥3.56770 | ¥356.77 |
| 250 | ¥3.32720 | ¥831.80 |
| 500 | ¥3.18196 | ¥1,590.98 |
| 1,000 | ¥3.06238 | ¥3,062.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.93615 | ¥7,340.38 |
| 5,000 | ¥2.86008 | ¥14,300.40 |
| 7,500 | ¥2.82198 | ¥21,164.85 |
| 12,500 | ¥2.77976 | ¥34,747.00 |
| 17,500 | ¥2.75509 | ¥48,214.07 |
| 25,000 | ¥2.73137 | ¥68,284.25 |

