
OPA2228U | |
|---|---|
DigiKey Part Number | 296-43500-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2228U |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2228U Models |
Category | Current - Supply 3.7mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 33 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 5 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.30000 | ¥113.30 |
| 10 | ¥89.20600 | ¥892.06 |
| 75 | ¥77.75213 | ¥5,831.41 |
| 150 | ¥75.08987 | ¥11,263.48 |
| 300 | ¥72.89837 | ¥21,869.51 |
| 525 | ¥71.41579 | ¥37,493.29 |
| 1,050 | ¥69.87455 | ¥73,368.28 |


