INA818IDR | ||
---|---|---|
DigiKey Part Number | 296-INA818IDRTR-ND - Tape & Reel (TR) 296-INA818IDRCT-ND - Cut Tape (CT) 296-INA818IDRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA818IDR | |
Description | IC INST AMP 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | INA818IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
10 | ¥40.72700 | ¥407.27 |
25 | ¥38.50520 | ¥962.63 |
100 | ¥33.37100 | ¥3,337.10 |
250 | ¥31.66016 | ¥7,915.04 |
500 | ¥28.40844 | ¥14,204.22 |
1,000 | ¥23.95898 | ¥23,958.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.76101 | ¥56,902.52 |