INA188ID | |
---|---|
DigiKey Part Number | 296-44312-ND |
Manufacturer | |
Manufacturer Product Number | INA188ID |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA188ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 850 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
10 | ¥45.90100 | ¥459.01 |
75 | ¥43.39627 | ¥3,254.72 |
150 | ¥37.61000 | ¥5,641.50 |
300 | ¥35.68120 | ¥10,704.36 |
525 | ¥32.01663 | ¥16,808.73 |
1,050 | ¥27.00197 | ¥28,352.07 |
2,550 | ¥25.65190 | ¥65,412.35 |