OPA548F/500 | ||
---|---|---|
DigiKey Part Number | 296-26290-2-ND - Tape & Reel (TR) 296-26290-1-ND - Cut Tape (CT) 296-26290-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA548F/500 | |
Description | IC POWER 1 CIRCUIT DDPAK/TO263-7 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Amplifier 1 Circuit TO-263 (DDPAK-7) | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA548F/500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 17mA | |
Current - Output / Channel | 5 A | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.52000 | ¥136.52 |
10 | ¥125.47200 | ¥1,254.72 |
25 | ¥120.27360 | ¥3,006.84 |
100 | ¥105.97120 | ¥10,597.12 |
250 | ¥100.77040 | ¥25,192.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥94.26908 | ¥47,134.54 |