TSV632IQ2T | |
---|---|
DigiKey Part Number | 497-12000-2-ND - Tape & Reel (TR) 497-12000-1-ND - Cut Tape (CT) 497-12000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV632IQ2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV632IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.14200 | ¥121.42 |
25 | ¥11.52680 | ¥288.17 |
100 | ¥9.46930 | ¥946.93 |
250 | ¥8.85156 | ¥2,212.89 |
500 | ¥7.82220 | ¥3,911.10 |
1,000 | ¥6.17547 | ¥6,175.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.76374 | ¥17,291.22 |
6,000 | ¥5.47556 | ¥32,853.36 |
15,000 | ¥5.26972 | ¥79,045.80 |