12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1015IRUGT

DigiKey Part Number
296-25172-2-ND - Tape & Reel (TR)
296-25172-1-ND - Cut Tape (CT)
296-25172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1015IRUGT
Description
IC ADC 12BIT 10-X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1015IRUGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2V ~ 5.5V
Number of Bits
12
Features
PGA, Selectable Address
Sampling Rate (Per Second)
3.3k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2, 4
Package / Case
10-XFQFN
Input Type
Differential, Single Ended
Supplier Device Package
10-X2QFN (2x1.5)
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,136
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.58000¥32.58
10¥24.57800¥245.78
25¥22.58040¥564.51
100¥20.38470¥2,038.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥19.33788¥4,834.47
500¥18.70722¥9,353.61
750¥18.39125¥13,793.44
1,250¥18.04130¥22,551.62
1,750¥17.83663¥31,214.10
2,500¥17.63994¥44,099.85
Manufacturers Standard Package