
LTM4658IV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4658IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4658IV#PBF |
Description | LOW VIN, HIGH EFFICIENCY 10A STE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 10A 2.25V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4658IV#PBF Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Load Sharing |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 25-BFLGA Module |
Number of Outputs 1 | Size / Dimension 0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm) |
Voltage - Input (Min) 2.25V | Supplier Device Package 25-LGA (4x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.97000 | ¥221.97 |
| 10 | ¥178.61500 | ¥1,786.15 |
| 25 | ¥167.79480 | ¥4,194.87 |
| 100 | ¥155.89940 | ¥15,589.94 |
| 490 | ¥146.90500 | ¥71,983.45 |












