


651SCMGI8 | |
|---|---|
DigiKey Part Number | 800-651SCMGI8TR-ND - Tape & Reel (TR) 800-651SCMGI8CT-ND - Cut Tape (CT) 800-651SCMGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 651SCMGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-VFQFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 524SCMGI8 | Renesas Electronics Corporation | 3,009 | 800-524SCMGI8CT-ND | ¥29.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥21.24600 | ¥212.46 |
| 25 | ¥19.29240 | ¥482.31 |
| 100 | ¥17.18670 | ¥1,718.67 |
| 250 | ¥16.19664 | ¥4,049.16 |
| 500 | ¥15.60432 | ¥7,802.16 |
| 1,000 | ¥15.18371 | ¥15,183.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥14.39575 | ¥57,583.00 |






