TLV9351QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TLV9351QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9351QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9351QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9351QDBVRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 650µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.78900 | ¥67.89 |
25 | ¥6.37360 | ¥159.34 |
100 | ¥5.20230 | ¥520.23 |
250 | ¥4.83236 | ¥1,208.09 |
500 | ¥4.11256 | ¥2,056.28 |
1,000 | ¥3.29006 | ¥3,290.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98161 | ¥8,944.83 |
6,000 | ¥2.77598 | ¥16,655.88 |
15,000 | ¥2.67316 | ¥40,097.40 |
30,000 | ¥2.57035 | ¥77,110.50 |