
KSZ8851SNLI-TR | |
|---|---|
DigiKey Part Number | 576-3506-2-ND - Tape & Reel (TR) 576-3506-1-ND - Cut Tape (CT) 576-3506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8851SNLI-TR |
Description | IC ETHERNET CTLR 1PORT PCI 32MLF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8851SNLI-TR Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 32-QFN (5x5) |
Function Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.14000 | ¥47.14 |
| 25 | ¥46.68920 | ¥1,167.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥38.14536 | ¥38,145.36 |




